The KRL3216T4A-M-R010-F-T1 is a high-precision, metal foil, low-resistance chip resistor designed for current sensing applications. It features a 4-terminal (Kelvin) configuration to eliminate lead resistance effects and provide accurate measurements. With a wide 1206 (3216 metric) package (0612 orientation), it offers improved heat dissipation and high power handling of 1W. The part provides a resistance of 10 milliohms with a 1% tolerance and a very low temperature coefficient of ±35ppm/°C, ensuring stability across its operating temperature range of -55°C to +155°C.
Checking distributor stock and pricing after the page loads.
| Resistance | 0.01Ω |
| Tolerance | ±1% |
| Power Rating | 1W |
| Temperature Coefficient (TCR) | ±35ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Number of Terminations | 4 |
| Length | 1.60mm |
| Width | 3.20mm |
| Height | 0.70mm |
| Composition | Metal Foil |
| RoHS | Compliant |
| REACH | Unaffected |
These are design resources that include the Susumu KRL3216T4A-M-R010-F-T1
User guide for EVAL-iSSI20R02HCS featuring the iSSI20R02H solid-state isolator and ISC015N06NM5LF MOSFETs for evaluating AC switch configurations and overcurrent protection.