Fixed Resistor, Metal Foil, 3W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.1 |
| Package Height | 0.5 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Susumu KRL6432E-C-R100-F-T1
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.