Susumu Q1970311 technical specifications.
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Resistor Type | Thin Film |
| Series | RG |
| Tolerance | 0.05% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Susumu Q1970311 to view detailed technical specifications.
No datasheet is available for this part.