Kit Res .05% 0805 1K-20K Ohm
Checking distributor stock and pricing after the page loads.
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Resistance | 1000R |
| Series | RG |
| Tolerance | 0.05% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |