Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUSUMU
Q1970613
Datasheet
Susumu
Q1970613
Not Recommended for New Design
Kit Res .1% 0805 100-1.02K Ohm
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Kit Res .1% 0805 100-1.02K Ohm
Package
100
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Bag
Resistor Type
Thin Film
Series
RR
Tolerance
0.1%
DC Rated Voltage
100V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account