Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUSUMU
Q1971419
Datasheet
Susumu
Q1971419
Not Recommended for New Design
Kit Res .1% 0805 21.5K-88.7K Ohm
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Kit Res .1% 0805 21.5K-88.7K Ohm
Resistance
21500R
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Bag
Resistance
21500R
Series
RR
Tolerance
0.1%
DC Rated Voltage
100V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account