Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUSUMU
Q1973139
Datasheet
Susumu
Q1973139
Not Recommended for New Design
Kit Res .1% 0603 3.92K-15K Ohm
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Kit Res .1% 0603 3.92K-15K Ohm
Package
0603
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0603
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Bag
Series
RR
Tolerance
0.1%
DC Rated Voltage
75V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account