Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUSUMU
Q1975780
Datasheet
Susumu
Q1975780
Obsolete
Kit Res 1% 0805 0.1-10 Ohm
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Kit Res 1% 0805 0.1-10 Ohm
Package
0805
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0805
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Bag
Series
RP
Tolerance
1%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account