RESISTOR KIT, THIN FILM CHIP; Kit Contents: 0402 size 50-100Kohm 1/16W 0.1% tol. 81val. 3240pcs ; RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Resistance | 100000R |
| Series | RG |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |