Sign in to ask questions about the Susumu RG1005PD-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RG1005PD-KIT technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 100000R |
| Series | RG |
| Size Code | 0402 |
| Tolerance | 0.5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RG1005PD-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
