Metal film resistor assortment kit featuring 1005 surface mount components. Offers a precise 0.5% tolerance with both negative and positive resistance tolerances of -0.5% and 0.5% respectively. Includes resistors with power ratings of 0.031W (1/32W), 0.063W (1/16W), and 0.125W (1/8W). Ideal for development and prototyping applications requiring accurate resistance values.
Checking distributor stock and pricing after the page loads.
| Tolerance | 0.5% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -0.5% |
| Positive Resistance Tolerance | 0.5% |
| Technology | Metal Film |
| Package/Case | 1005 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |