Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RG1608NW-3-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Resistance | 15000R |
| Series | RG |
| Tolerance | 0.05% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RG1608NW-3-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.