0603 ohms 0.1% 25 ppm Ultra Precision Thin Film Chip Resistor
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Resistance | 330000R |
| Series | RG |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |