RESISTOR KIT, THIN FILM CHIP; Kit Contents: 0805 size 47-475Kohm 1/10W 0.05% tol. 97val. 3880pcs ; RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Resistance | 470000R |
| Series | RG |
| Tolerance | 0.05% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |