Resistor Kit; Kit Contents: 0805 size 47-1Mohm 1/10W 0.02% to 0.5% tol. 105val. 4200pcs ; RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Series | RG |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |