Susumu RL1220SG-1-KIT technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Series | RL |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu RL1220SG-1-KIT to view detailed technical specifications.
No datasheet is available for this part.