Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RL3720W-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Box |
| Resistor Type | Thin Film |
| Series | RL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu RL3720W-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
