Sign in to ask questions about the Susumu RR0510RD-1-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RR0510RD-1-KIT technical specifications.
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Series | RR |
| Tolerance | 0.5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RR0510RD-1-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
