Susumu RR0816PD-1-KIT technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Series | RR |
| Tolerance | 0.5% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RR0816PD-1-KIT to view detailed technical specifications.
No datasheet is available for this part.