Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUSUMU
RR0816PD-3-KIT
Datasheet
Susumu
RR0816PD-3-KIT
Volume Production
Res Kit 4.87K-18K 1/16W 470PCS
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Res Kit 4.87K-18K 1/16W 470PCS
Package
0603
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0603
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Bag
Series
RR
Tolerance
0.5%
DC Rated Voltage
75V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account