Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SUSUMU
RR0816PD-4-KIT
Datasheet
Susumu
RR0816PD-4-KIT
Volume Production
Res Kit 18.2K-68.1K 1/16W 480PCS
Development & Prototyping
Component Kits
Development & Prototyping
Component Kits
Resistor Kits
Assortments
Res Kit 18.2K-68.1K 1/16W 480PCS
Resistance
18200R
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Lead Free
Mount
Surface Mount
Packaging
Bag
Resistance
18200R
Series
RR
Tolerance
0.5%
DC Rated Voltage
75V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account