Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RR0816PD-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 118000R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | RR |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RR0816PD-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
