Susumu RR1220PD-1-KIT technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bag |
| Resistance | 1600R |
| Series | RR |
| Tolerance | 0.5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Susumu RR1220PD-1-KIT to view detailed technical specifications.
No datasheet is available for this part.