
This 100V surface mount resistor features a 931kΩ resistance value with a 0.5% tolerance. It is packaged in an 0805 case and is suitable for surface mount applications. The resistor is lead free and has a weight of 0.000194 ounces. It is not Reach SVHC compliant.
Sign in to ask questions about the Susumu RR1220PD-KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu RR1220PD-KIT technical specifications.
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 931000R |
| Series | RR |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Susumu RR1220PD-KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
