
Patch Panels DIRECT BOX, CUSTOM GROUND LIFT
Sign in to ask questions about the Switchcraft SC800CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft SC800CT technical specifications.
| Color | Black, Blue |
| Depth | 105.7mm |
| Material | Aluminium, Anodized |
| Mount | Box |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 800 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SC800CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
