This silicon standard rectifier is rated for 3.0 A average forward rectified current and 600 V maximum repetitive peak reverse voltage. It is housed in a DO-201AD molded plastic package with axial leads and a cathode polarity band. The device offers low forward voltage drop, high surge current capability, and up to 200 A peak forward surge current. Maximum forward voltage is 1.0 V at 3.0 A, with reverse current limited to 5 µA at 25 °C and 50 µA at 100 °C. Operating and storage temperature range is -55 °C to +150 °C, and the package is RoHS compliant with UL 94V-0 flammability classification.
Sign in to ask questions about the Taitron Components 1N5406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taitron Components 1N5406 technical specifications.
| Package/Case | Molded |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taitron Components 1N5406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.