General purpose rectifier diode with a 3A current rating and 40V DC reverse voltage. Features a 100A maximum forward surge current and 25ns reverse recovery time. Operates across a -55°C to 125°C temperature range. Packaged in a green, plastic SMC (DO-214AB) with 2 pins, supplied on tape and reel. RoHS compliant.
Taiwan Semiconductor SS34 technical specifications.
| Package/Case | SMC |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor SS34 to view detailed technical specifications.
No datasheet is available for this part.