RT5350F-OLinuXino-EVB Revision C Evaluation Board Design Document
Hardware design for the RT5350F-OLinuXino-EVB Rev C, featuring the MediaTek RT5350F SoC with dual Ethernet, Wi-Fi, MicroSD, USB Host, and Li-Ion battery charging support.
Overview
This document details the hardware architecture for the Olimex RT5350F-OLinuXino-EVB revision C evaluation board. Centered on the MediaTek RT5350F SoC, the design incorporates dual 10/100 Ethernet ports, a USB 2.0 host interface, and a MicroSD card slot. The power subsystem supports 5V DC input and includes an Aerosemi MT3608 step-up converter and a Shanghai Belling BL4054B battery charger for Li-Ion cells. Connectivity features include UART, EJTAG/SPI selection jumpers, and two onboard relays for external control. Expansion is provided through UEXT and multiple GPIO headers (EXT1-EXT4).
Use Cases
- Embedded networking and Wi-Fi router development
- IoT gateway prototyping
- Industrial automation and relay control
- Battery-powered portable embedded systems
- MediaTek RT5350F software development and testing
Topics
Referenced Parts
DTSM24R
Diptronics
DTSM24R(12x12x10)
RT5350F
MediaTek
RT5350F-OLinuXino-EVB
RAS-0515
RECOM Power
RAS-0515 RAS-0515
BL4054B-42TPRN
Shanghai Belling
BL4054B-42TPRN
WPM2015-3/TR
Willsemi
WPM2015-3/TR
DG306-5.0
Degson
CON3-DG306-5.0_3P(TB3-5MM)
ML26PN2X13
Olimex
ML26PN2X13 ML26PN2X13
RJLBC-060TC1
Unknown
RJLBC-060TC1_GND_MILLING
TFC-WPAPR-08
Unknown
TFC-WPAPR-08
YDJ-1134
Unknown
PWRJ-2mm(YDJ-1134)
| SMBJ6.0A | Littelfuse | SMBJ6.0A |
| 1N5819 | Stmicroelectronics | 1N5819(S4SOD-123) |
| 1N5822 | Stmicroelectronics | 1N5822/SS34/SMA |
| SS34 | Taiwan Semiconductor | 1N5822/SS34/SMA |
| MT3608 | Aerosemi | U5 MT3608(SOT23-6) |
| BC817-40 | Nexperia | BC817-40(SMD) BC817-40(SMD) |
| DTSM24R | Diptronics | DTSM24R(12x12x10) |
| RT5350F | MediaTek | RT5350F-OLinuXino-EVB |
| RAS-0515 | RECOM Power | RAS-0515 RAS-0515 |
| BL4054B-42TPRN | Shanghai Belling | BL4054B-42TPRN |
| WPM2015-3/TR | Willsemi | WPM2015-3/TR |
| DG306-5.0 | Degson | CON3-DG306-5.0_3P(TB3-5MM) |
| ML26PN2X13 | Olimex | ML26PN2X13 ML26PN2X13 |
| RJLBC-060TC1 | Unknown | RJLBC-060TC1_GND_MILLING |
| TFC-WPAPR-08 | Unknown | TFC-WPAPR-08 |
| YDJ-1134 | Unknown | PWRJ-2mm(YDJ-1134) |