
Surface mount ceramic capacitor with 470nF capacitance and 16V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 0603 (1608 metric) case size. Operates across a -55°C to +125°C temperature range. RoHS compliant and halogen-free. Packaged on a 7" reel with a 4mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden EMK107B7474KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden EMK107B7474KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden EMK107B7474KA-T
User guide for evaluating the ADAU1962A (12-channel) and ADAU1966A (16-channel) multibit sigma-delta DACs with USBi control, S/PDIF input, and multiple analog outputs.
