
General purpose ceramic chip capacitor with 1uF capacitance and 35V DC rating. Features X5R dielectric, ±10% tolerance, and a 0603 (1608 metric) surface mount case. Operates across a -55°C to +85°C temperature range. RoHS and Halogen Free compliant, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden GMK107BJ105KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden GMK107BJ105KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden GMK107BJ105KA-T
Demonstration circuit 2727A is a dual output DC/DC converter using the LTC3892-2 controller, providing 3.3V at 10A and 12V at 3A from a 6V to 40V input range.
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
User guide for the MAXQ1065 I2C evaluation kit, providing hardware and software to exercise secure coprocessor features with PC, Raspberry Pi, or Arduino platforms.
