Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 0805 125°C Low ESR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Halogen Free | Halogen Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
These are design resources that include the Taiyo Yuden HMK212B7224KGHT
Demonstration circuit 2833A features the LTC7103-1 synchronous step-down regulator, delivering 5V/2.3A from a 5V to 100V input with low EMI performance.
Demonstration circuit for the LT7101 synchronous step-down regulator, delivering 12V/1A from a 12V to 100V input range with low EMI performance.