
Multilayer Ceramic Capacitor, 0.22µF capacitance, 6.3V voltage rating, X7R dielectric, 10% tolerance, and 125°C maximum operating temperature. Features a 0402 (1005 metric) surface mount package with SMD terminations. Constructed from ceramic material, this component operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel with 10000 units per reel.
Taiyo Yuden JMK105B7224KV-F technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105B7224KV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
