General purpose ceramic chip capacitor with 470nF capacitance and 6.3V DC rating. Features X7R dielectric, ±10% tolerance, and a 0402 (1005 metric) surface mount package. Operates from -55°C to +125°C, is halogen and lead-free, and RoHS compliant. Supplied on a 7" reel with 10,000 units, meeting AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK105B7474KVHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105B7474KVHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden JMK105B7474KVHF
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
