Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a compact 0402 (1005 metric) surface mount case code. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 85°C. Halogen-free and lead-free construction ensures environmental compliance. Packaged in tape and reel for automated assembly.
Taiyo Yuden JMK105BJ225MVHF technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105BJ225MVHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.