
Surface mount ceramic capacitor with 10µF capacitance and 6.3V voltage rating. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) case code. Operating temperature range is -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component offers a flat construction with SMD/SMT termination.
Taiyo Yuden JMK212B7106KG-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK212B7106KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
