Taiyo Yuden NRS3015T2R2MNGH technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 58mR |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Length | 0.118inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.48A |
| Self Resonant Frequency | 64MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS3015T2R2MNGH to view detailed technical specifications.
No datasheet is available for this part.
