
Surface mount ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features X7R dielectric, ±10% tolerance, and an 0805 (2012 metric) case size. Operates from -55°C to +85°C, with a maximum height of 1.25mm. Lead-free and RoHS compliant, supplied on a 7" reel.
Taiyo Yuden TMK212BBJ106KG-T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden TMK212BBJ106KG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
