Eval-M1-CM610N3 iMOTION Modular Application Design Kit User Manual
User manual for the Eval-M1-CM610N3 evaluation board, featuring the CIPOS Mini IPM IKCM10H60GA for 3-phase motor drive applications up to 750W.
Overview
This application note provides a technical overview of the Eval-M1-CM610N3, an evaluation board within the iMOTION Modular Application Design Kit (MADK) platform. The board is designed for motor drive applications and features the IKCM10H60GA, a 600V, 10A CIPOS Mini Intelligent Power Module (IPM) utilizing TRENCHSTOP IGBT technology. The design includes an integrated EMI filter, soft power-up circuit, and auxiliary power supplies providing 15V and 3.3V. It supports sensorless field-oriented control (FOC) through three-phase current sensing via emitter shunts and DC-link voltage measurement. Protection features include hardware-based overcurrent and overtemperature shutdown.
Use Cases
- Washing machines
- Fans
- Home appliances
- Variable speed motor drives
- Industrial motor control prototyping
Topics
Referenced Parts
Infineon
The linear voltage regulator IFX1117ME V33 generates 3.3 V from 15 V power supply VCC.
Infineon
CIPOS™ Mini IPM in this board is IKCM10H60GA which has 600V of voltage and 10A of current rating.
Power Integrations
The circuit includes a LNK304 that is used to generate 15 V ... U6 LNK304DN
Panasonic
RADIAL CX1, CX2 MKP275VAC474PF JIMSON | 22 2 CAP CER 3300pF 440VAC Y5U | RADIAL CY1, CY2 ECK-ATS332ME | Panasonic | Electronic
GBJ2506
Diodes Incorporated
a 25 A/600 V rectifier block U2 ... GBJ2506
LM393A
STMicroelectronics
The open collector output of the comparator U5A is pulled up to 3.3 V ... LM393A
US1J
Various
D101 US1JDICT, D102 US1JDICT
JWMILLER_8108
Bourns
30 1 8108-RC L1 JWMILLER_8108 Bourns, Inc.
IRLML2502
Infineon
62 1 MOSFET N-CH 20V 4.2A SOT-23-3 U3 IRLML2502 Infineon
V33
Infineon
500mA LDO U7 IFX1763XEJ V33 Infineon
C0805X224K3RAC7800
Kemet
15 1 CAP CER 0.22μF 25V 0805 C104 C0805X224K3RAC7800 Kemet
| BAT60A | Infineon | D2 BAT60A, D3 BAT60A, D4 BAT60A |
| IFX1117MEV33 | Infineon | The linear voltage regulator IFX1117ME V33 generates 3.3 V from 15 V power supply VCC. |
| IKCM10H60GA | Infineon | CIPOS™ Mini IPM in this board is IKCM10H60GA which has 600V of voltage and 10A of current rating. |
| LNK304DN | Power Integrations | The circuit includes a LNK304 that is used to generate 15 V ... U6 LNK304DN |
| ECKATS332ME | Panasonic | RADIAL CX1, CX2 MKP275VAC474PF JIMSON | 22 2 CAP CER 3300pF 440VAC Y5U | RADIAL CY1, CY2 ECK-ATS332ME | Panasonic | Electronic |
| 06033C104KAT2A | AVX | 5 3 CAP CER 0.1μF 25V 0603 C7, C8, C9 06033C104KAT2A AVX Corporation |
| 0603ZC104KAT2A | AVX | 4 3 CAP CER 0.1μF 10V 0603 C5, C6, C14 0603ZC104KAT2A AVX Corporation |
| RLB0914-222KL | Bourns | HOLE L2 RLB0914-222KL Bourns Inc. |
| 1N4148W-7-F | Diodes | 23 3 Diode GEN PURP 100V 300mA D1, D5, D6 1N4148W-7-F Diodes |
| BZT52C10-7-F | Diodes | SOD123 ZD1 BZT52C10-7-F Diodes |
| FMMT493TA | Diodes | 34 1 TRANS NPN 100V 1A SOT23-3 Q1 FMMT493TA Diodes |
| GBJ2506-F | Diodes | 61 1 RECT BRIDGE GPP 600V 25A GBJ U2 GBJ2506-F Diodes |
| US1J-13-F | Diodes | Mount SMA D101, D102 US1J-13-F Diodes |
| BAT60AE6327HTSA1 | Infineon | 24 3 Diode SCHOTTKY 10V 3A D2, D3, D4 BAT60AE6327HTSA1 Infineon |
| IKCM10H60GA | Infineon | IPM U1 IKCM10H60GA Infineon |
| C0603C103M3RACTU | Kemet | 17 1 CAP CER 10nF 25V X7R 0603 C107 C0603C103M3RACTU Kemet |
| C0603C104K8RACTU | Kemet | 19 1 CAP CER 0.1μF 10V X7R 0603 C109 C0603C104K8RACTU Kemet |
| C0603C472K3RACTU | Kemet | 9 2 CAP CER 4700pF 25V 0603 C18, C21 C0603C472K3RACTU Kemet |
| C0603C474K8RACTU | Kemet | 8 1 CAP CER 0.47μF 10V 0603 C17 C0603C474K8RACTU Kemet |
| C0805C104K3RACTU | Kemet | 13 1 CAP CER 0.1μF 25V 0805 C102 C0805C104K3RACTU Kemet |
| C0805C105K3RACTU | Kemet | 18 1 CAP CER 1μF 25V 0805 C108 C0805C105K3RACTU Kemet |
| C1206C106K3RACTU | Kemet | 6 3 CAP CER 10μF 25V X7R 1206 C10, C11, C12 C1206C106K3RACTU Kemet |
| ECWFA2J104J | Panasonic | 12 1 CAP FILM 0.1μF 630V RADIAL C101 ECW-FA2J104J Panasonic |
| 16ZLH470MEFC8X11.5 | Rubycon | 20 1 CAP ALUM 470μF 16V RADIAL C110 16ZLH470MEFC8X11.5 Rubycon |
| 35ZLS220MEFC8X11.5 | Rubycon | 16 1 CAP ALUM 220μF 35V RADIAL C105 35ZLS220MEFC8X11.5 Rubycon |
| SSW-110-02-S-D-RA | Samtec | GOLD J2 SSW-110-02-S-D-RA Samtec Inc. |
| C4532X7R1E106K250KA | TDK | 10 1 CAP CER 10μF 25V 1812 C22 C4532X7R1E106K250KA TDK Corporation |
| C4532X7R2J104K230KA | TDK | 1 1 CAP CER 0.1μF 630V X7R 1812 C1 C4532X7R2J104K230KA TDK Corporation |
| TMK212AB7475KG-T | Taiyo Yuden | 2 1 CAP CER 4.7μF 25V 0805 C2 TMK212AB7475KG-T Taiyo Yuden |
| TMK212BBJ106KG-T | Taiyo Yuden | 3 2 CAP CER 10μF 25V 0805 C3, C4 TMK212BBJ106KG-T Taiyo Yuden |
| TMK212BBJ106KG-T | Taiyo Yuden | 14 1 CAP CER 10μF 25V 0805 C103 TMK212BBJ106KG-T Taiyo Yuden |
| LM393ADR | Texas Instruments | SOIC U4, U5 LM393ADR Texas Instruments |
| CRCW20101M00JNEF | Vishay | 35 1 RES SMD 1MΩ 5% 3/4W 2010 R1 CRCW20101M00JNEF Vishay Dale |
| PT2512FK-7W0R1L | Yageo | 58 3 RES SMD 0.1Ω 1% 2W 2512 RS1, RS2, RS3 PT2512FK-7W0R1L Yageo |
| RC0603FR-07100RL | Yageo | RC0603FR-07100RL Yageo |
| RC0603FR-071KL | Yageo | 40 1 RES SMD 1kΩ 1% 1/10W 0603 R19 RC0603FR-071KL Yageo |
| RC0603FR-0724K3L | Yageo | 41 1 RES SMD 24.3kΩ 1% 1/10W 0603 R20 RC0603FR-0724K3L Yageo |
| RC0603FR-074K7L | Yageo | 45 2 RES SMD 4.7kΩ 1% 1/10W 0603 R25, R26 RC0603FR-074K7L Yageo |
| RC0603FR-074K7L | Yageo | RC0603FR-074K7L Yageo |
| RC0603FR-075K6L | Yageo | 42 1 RES SMD 5.6kΩ 1% 1/10W 0603 R21 RC0603FR-075K6L Yageo |
| RC0603JR-070RL | Yageo | R41 RC0603JR-070RL Yageo |
| RC0603JR-0710KL | Yageo | 43 3 RES SMD 10kΩ 5% 1/10W 0603 R22, R27, R29 RC0603JR-0710KL Yageo |
| RC0603JR-07110KL | Yageo | 46 1 RES SMD 110kΩ 5% 1/10W 0603 R28 RC0603JR-07110KL Yageo |
| RC0603JR-0720KL | Yageo | 47 1 RES SMD 20kΩ 5% 1/10W 0603 R30 RC0603JR-0720KL Yageo |
| RC0603JR-075K1L | Yageo | 48 1 RES SMD 5.1kΩ 5% 1/10W 0603 R31 RC0603JR-075K1L Yageo |
| RC0805FR-0715K8L | Yageo | 55 1 RES SMD 15.8kΩ 1% 1/8W 0805 R104 RC0805FR-0715K8L Yageo |
| RC0805FR-072KL | Yageo | 54 1 RES SMD 2kΩ 1% 1/8W 0805 R103 RC0805FR-072KL Yageo |
| RC0805JR-0791RL | Yageo | 36 1 RES SMD 91Ω 5% 1/8W 0805 R2 RC0805JR-0791RL Yageo |
| GBJ2506 | Diodes Incorporated | a 25 A/600 V rectifier block U2 ... GBJ2506 |
| LM393A | STMicroelectronics | The open collector output of the comparator U5A is pulled up to 3.3 V ... LM393A |
| US1J | Various | D101 US1JDICT, D102 US1JDICT |
| JWMILLER_8108 | Bourns | 30 1 8108-RC L1 JWMILLER_8108 Bourns, Inc. |
| IRLML2502 | Infineon | 62 1 MOSFET N-CH 20V 4.2A SOT-23-3 U3 IRLML2502 Infineon |
| V33 | Infineon | 500mA LDO U7 IFX1763XEJ V33 Infineon |
| C0805X224K3RAC7800 | Kemet | 15 1 CAP CER 0.22μF 25V 0805 C104 C0805X224K3RAC7800 Kemet |