The TMK316BJ105KL-T is a 1uF ceramic capacitor from Taiyo Yuden, featuring a 1206 package and X5R dielectric. It has a DC rated voltage of 25V and a tolerance of 10%. The capacitor is lead free and RoHS compliant, packaged in cut tape. It measures 1.6mm in height and width, with a length of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
These are design resources that include the Taiyo Yuden TMK316BJ105KL-T
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.