
Dual primary and dual secondary power transformer designed for through-hole mounting. Features PC pin terminations and a maximum output current of 210mA. Dimensions include a height of 35.6mm, length of 41.28mm, and width of 36.37mm, with a weight of 168g. This RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Tamura PL5.0-24-130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura PL5.0-24-130B technical specifications.
| Height | 35.6mm |
| Height - Seated (Max) | 35.6mm |
| Lead Free | Contains Lead |
| Length | 41.28mm |
| Max Output Current | 210mA |
| Mount | Through Hole |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PL5.0-xx-130B |
| Termination | PC Pin |
| Weight | 168g |
| Width | 36.37mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura PL5.0-24-130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.