
The TDK 152A6KV-NEG-PFC is an AC/DC power supply with a maximum output power of 1500W and an output voltage of -6000V. It features a screw mount and operates within a temperature range of -20°C to 45°C. The device has a seated plane height of 141mm and measures 361mm in length and 146mm in width. It is designed for general use and does not have medical application certification.
Sign in to ask questions about the TDK 152A6KV-NEG-PFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 152A6KV-NEG-PFC technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -6000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Maximum Input Current | 10A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 152A6KV-NEG-PFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.