
The TDK 152A6KV-NEG-PFC-5V is an AC/DC power supply with a maximum output power of 1500W and an output voltage of -6000V. It has a minimum operating temperature of -20°C and a maximum operating temperature of 45°C. The power supply is mounted using screws and has a seated plane height of 141mm. It has a maximum input current of 10A and an efficiency of at least 85%.
Sign in to ask questions about the TDK 152A6KV-NEG-PFC-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 152A6KV-NEG-PFC-5V technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -6000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Maximum Input Current | 10A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 152A6KV-NEG-PFC-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.