
The TDK 152A6KV-NEG-PFC-LP is a high-power AC/DC power supply with a single output voltage of -6000V. It features an efficiency of at least 85% and a maximum output power of 1500W. The power supply is designed for screw mounting and has a compact package size of 361mm x 146mm x 141mm. It operates within a temperature range of -20°C to 45°C and does not have a medical application. The maximum input current is 10A.
Sign in to ask questions about the TDK 152A6KV-NEG-PFC-LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 152A6KV-NEG-PFC-LP technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -6000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Maximum Input Current | 10A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 152A6KV-NEG-PFC-LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.