
The TDK 500A15KV-NEG-LP is a 500W AC/DC power supply with a maximum output power of 500W and an output voltage of -15000V. It features a screw mount style and an enclosed package. The power supply operates within a temperature range of -20°C to 45°C and has a minimum efficiency of 85%. It also includes a power indicator and is suitable for general applications.
Sign in to ask questions about the TDK 500A15KV-NEG-LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 500A15KV-NEG-LP technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -15000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 10A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 500A15KV-NEG-LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.