
The TDK 500A1KV-NEG-5V is an AC/DC power supply with a maximum output power of 500W and an output voltage of -1000V. It features a screw mount package type and operates within a temperature range of -20 to 45°C. The power supply has a maximum input current of 10A and an efficiency of 85% minimum. It also includes a power indicator and is suitable for general applications.
Sign in to ask questions about the TDK 500A1KV-NEG-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 500A1KV-NEG-5V technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -1000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 10A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 500A1KV-NEG-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.