The 500A4KV-NEG-PFC-5V is a 500W AC/DC power supply with a single -4000V output. It features an efficiency of at least 85% and a maximum input current of 7A. The supply is designed for screw mounting and has a seated plane height of 141mm. It operates within a temperature range of -20°C to 45°C and does not have a medical application. A power indicator is included.
Sign in to ask questions about the TDK 500A4KV-NEG-PFC-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 500A4KV-NEG-PFC-5V technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -4000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 7A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 500A4KV-NEG-PFC-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.