
The 500A5KV-NEG-5V is a single-output AC/DC power supply from TDK, featuring a seated plane height of 141mm and a maximum output power of 500W. It has a screw mount style and operates within a temperature range of -20 to 45°C. The power supply has a maximum input current of 10A and a minimum efficiency of 85%. It also includes a power indicator and has a fixed output type.
Sign in to ask questions about the TDK 500A5KV-NEG-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 500A5KV-NEG-5V technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -5000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 10A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 500A5KV-NEG-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.