The TDK 500A6KV-NEG-PFC is an AC/DC power supply with a maximum output power of 500W and an output voltage of -6000V. It has a seated plane height of 141mm and a package height of 141mm. The power supply is designed for screw mounting and has a minimum operating temperature of -20°C and a maximum operating temperature of 45°C. It also features a power indicator and a maximum input current of 7A.
Sign in to ask questions about the TDK 500A6KV-NEG-PFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 500A6KV-NEG-PFC technical specifications.
| Package Length (mm) | 361 |
| Package Width (mm) | 146 |
| Package Height (mm) | 141 |
| Seated Plane Height (mm) | 141 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | -6000V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Efficiency | 85(Min)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 45°C |
| Medical Application | No |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 7A |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK 500A6KV-NEG-PFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.