The TDK 73M2901CLIGV is an industrial-grade quad interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 32-pin TQFP package with a quad terminal position and a JEDEC package code of S-PQFP-G32. The IC has a nominal supply voltage of 3V and a maximum supply current of 0.0155A. It is suitable for use in industrial applications where high reliability and temperature stability are required.
Sign in to ask questions about the TDK 73M2901CLIGV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK 73M2901CLIGV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 8 |
| Length | 8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0155 |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK 73M2901CLIGV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.