
75W AC-DC regulated power supply module, featuring a 5V nominal output voltage and a maximum output current of 12A. This board mount DC/DC converter operates with an input voltage range of 88-264V AC and offers 3kV isolation voltage. It boasts a 75% efficiency and is designed for chassis mount applications, with dimensions of 96.52mm depth, 38mm width, and 1.5 inch height. Operating temperature range is -25°C to 70°C, and it is CE and RoHS compliant.
Sign in to ask questions about the TDK LS75-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK LS75-5 technical specifications.
| Approvals | CE |
| Current - Output 1 | 12A |
| Depth | 96.52mm |
| Efficiency | 79% |
| Height | 1.5inch |
| Input Current | 1A |
| Isolation Voltage | 3kV |
| Length | 5.1inch |
| Max Current Rating | 1.6A |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12A |
| Max Output Power | 75W |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 75W |
| Max Supply Voltage | 88V |
| Min Supply Voltage | 264V |
| Mount | Chassis Mount, Panel, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Voltage - Output 1 | 5V |
| Weight | 14.109585oz |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK LS75-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
